CHIN-BAN PG2541-02-001P
| Manufacturer | CHIN-BANAsian Brands |
| MPN | PG2541-02-001P |
| LCSC Part # | C49451493 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 12V 2.54mm 5.5mm Pogo Pin 2P 50mΩ 4.5mm 10,000 cycles 1A SMD,P=2.54mm Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | CHIN-BAN PG2541-02-001P |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 12V | |
| Pitch | 2.54mm | |
| Overall Length/Height | 5.5mm | |
| Type | Pogo Pin | |
| Number of Pins | 2P | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.5mm | |
| Elastic Life | 10,000 cycles | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 12V | |
| Pitch | 2.54mm | |
| Overall Length/Height | 5.5mm |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Number of Pins | 2P | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.5mm | |
| Elastic Life | 10,000 cycles | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 12V | |
| Pitch | 2.54mm | |
| Overall Length/Height | 5.5mm | |
| Type | Pogo Pin | |
| Number of Pins | 2P | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.5mm | |
| Elastic Life | 10,000 cycles | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 12V | |
| Pitch | 2.54mm | |
| Overall Length/Height | 5.5mm |
| Type | Description | |
|---|---|---|
| Type | Pogo Pin | |
| Number of Pins | 2P | |
| Contact Resistance | 50mΩ | |
| Operational Height | 4.5mm | |
| Elastic Life | 10,000 cycles | |
| Current Rating | 1A |
Help & FeedbackShow similar products (0) >
C49451493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



