CHIN-BAN P6E19A-602530-B1P
| Manufacturer | CHIN-BANAsian Brands |
| MPN | P6E19A-602530-B1P |
| LCSC Part # | C49451383 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 250V 1 2.54mm Pin Header 3A 2.5mm Through Hole 6mm -40℃~+105℃ 3mm Gold 19P Black 1x19P Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | CHIN-BAN P6E19A-602530-B1P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
Help & FeedbackShow similar products (0) >
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.081$ 0.0729 | $ 0.36 |
| 50+ | $ 0.0632$ 0.0569 | $ 2.85 |
| 150+ | $ 0.0542$ 0.0488 | $ 7.32 |
| 500+ | $ 0.0475$ 0.0428 | $ 21.40 |
| 2,500+ | $ 0.0422$ 0.0380 | $ 95.00 |
| 5,000+ | $ 0.0395$ 0.0356 | $ 178.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Through Hole | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Number of PINs | 19P | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x19P |
Help & FeedbackShow similar products (0) >
C49451383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

