CHIN-BAN P6E10A-602530-B1P
| Manufacturer | CHIN-BANAsian Brands |
| MPN | P6E10A-602530-B1P |
| LCSC Part # | C49451374 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole 250V 1 2.54mm Square pin 3A 2.5mm 6mm 10P -40℃~+105℃ 3mm Gold Black 1x10P Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | CHIN-BAN P6E10A-602530-B1P |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
In-Stock: 480
480 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0429$ 0.0387 | $ 0.39 |
| 100+ | $ 0.0334$ 0.0301 | $ 3.01 |
| 500+ | $ 0.0287$ 0.0259 | $ 12.95 |
| 1,000+ | $ 0.0252$ 0.0227 | $ 22.70 |
| 5,000+ | $ 0.0223$ 0.0201 | $ 100.50 |
| 10,000+ | $ 0.0209$ 0.0189 | $ 189.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

