XR XR2-ETC1-1-13TR
| Manufacturer | XRAsian Brands |
| MPN | XR2-ETC1-1-13TR |
| LCSC Part # | C49451337 |
| Packaging | SMD-6P,4.2x3.8mm |
| Customer # | |
| Key Attributes | 5dB 15° 5MHz~4GHz 1dB 1:1 SMD-6P,4.2x3.8mm Balun |
| Datasheet | XR XR2-ETC1-1-13TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.2x3.8mm | |
| Amplitude Balance (Max) | 3.8dB | |
| Return Loss(Min) | 5dB | |
| Phase Difference | 15° | |
| Frequency Range | 5MHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.2x3.8mm | |
| Amplitude Balance (Max) | 3.8dB | |
| Return Loss(Min) | 5dB |
| Type | Description | |
|---|---|---|
| Phase Difference | 15° | |
| Frequency Range | 5MHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1:1 transmission line transformer, frequency range 5 to 4000 MHz.
Features
AI Translation
- 1:1 center-tapped impedance ratio
- 50Ω characteristic impedance
- Frequency range: 5 to 4000 MHz
- RF power: 0.25 W
- DC current: 30 mA
- Operating temperature range: -40℃ to +85℃
- Storage temperature range: -55℃ to +100℃
Applications
AI Translation
- Broadband & Wireless Communications
- VHF/UHF Receiver/Transmitter & Push-Pull Amplifiers
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7411$ 1.6541 | $ 1.65 |
| 10+ | $ 1.4666$ 1.3933 | $ 13.93 |
| 30+ | $ 1.2954$ 1.2307 | $ 36.92 |
| 100+ | $ 1.1193$ 1.0634 | $ 106.34 |
| 500+ | $ 1.0386$ 0.9867 | $ 493.35 |
| 1,000+ | $ 1.0046$ 0.9544 | $ 954.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.2x3.8mm | |
| Amplitude Balance (Max) | 3.8dB | |
| Return Loss(Min) | 5dB | |
| Phase Difference | 15° | |
| Frequency Range | 5MHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD-6P,4.2x3.8mm | |
| Amplitude Balance (Max) | 3.8dB | |
| Return Loss(Min) | 5dB |
| Type | Description | |
|---|---|---|
| Phase Difference | 15° | |
| Frequency Range | 5MHz~4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1:1 transmission line transformer, frequency range 5 to 4000 MHz.
Features
AI Translation
- 1:1 center-tapped impedance ratio
- 50Ω characteristic impedance
- Frequency range: 5 to 4000 MHz
- RF power: 0.25 W
- DC current: 30 mA
- Operating temperature range: -40℃ to +85℃
- Storage temperature range: -55℃ to +100℃
Applications
AI Translation
- Broadband & Wireless Communications
- VHF/UHF Receiver/Transmitter & Push-Pull Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



