XR XR-TCM1-83X+
| Manufacturer | XRAsian Brands |
| MPN | XR-TCM1-83X+ |
| LCSC Part # | C49451332 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 10dB 10° 10MHz~8GHz 3dB 50Ω:50Ω SMD Balun |
| Datasheet | XR XR-TCM1-83X+ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 10dB | |
| Phase Difference | 10° | |
| Frequency Range | 10MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 3dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 10dB | |
| Phase Difference | 10° |
| Type | Description | |
|---|---|---|
| Frequency Range | 10MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 3dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Common Mode Rejection Ratio(CMRR) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ to +85℃
- Storage temperature range: -55℃ to +100℃
- RoHS compliant and lead-free
- Compatible with 260°C reflow soldering process
- Input power: 200mW
- DC current: 30mA
Applications
AI Translation
- Impedance matching
- Balanced amplifiers
- Baluns
- Cellular & VHF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.3234 | $ 10.32 |
| 10+ | $ 9.8721 | $ 98.72 |
| 30+ | $ 9.5967 | $ 287.90 |
| 100+ | $ 9.367 | $ 936.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 10dB | |
| Phase Difference | 10° | |
| Frequency Range | 10MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 3dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Amplitude Balance (Max) | 1.5dB | |
| Return Loss(Min) | 10dB | |
| Phase Difference | 10° |
| Type | Description | |
|---|---|---|
| Frequency Range | 10MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 3dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Common Mode Rejection Ratio(CMRR) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating temperature range: -40℃ to +85℃
- Storage temperature range: -55℃ to +100℃
- RoHS compliant and lead-free
- Compatible with 260°C reflow soldering process
- Input power: 200mW
- DC current: 30mA
Applications
AI Translation
- Impedance matching
- Balanced amplifiers
- Baluns
- Cellular & VHF
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |

