CHIN-BAN P5D17A-402028-B1P
| Manufacturer | CHIN-BANAsian Brands |
| MPN | P5D17A-402028-B1P |
| LCSC Part # | C49451194 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Through Hole 125V 1 2mm Square pin 2A 2mm 4mm -40℃~+105℃ Gold 17P 2.8mm Black 1x17P Through Hole,P=2mm Headers, Male Pins RoHS |
| Datasheet | CHIN-BAN P5D17A-402028-B1P |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 17P | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Pin Structure | 1x17P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 17P | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Pin Structure | 1x17P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0728$ 0.0656 | $ 0.33 |
| 50+ | $ 0.0568$ 0.0512 | $ 2.56 |
| 150+ | $ 0.0487$ 0.0439 | $ 6.59 |
| 1,000+ | $ 0.0427$ 0.0385 | $ 38.50 |
| 2,000+ | $ 0.0379$ 0.0342 | $ 68.40 |
| 5,000+ | $ 0.0355$ 0.0320 | $ 160.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2A | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 17P | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Pin Structure | 1x17P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CHIN-BAN | |
| Packaging | Through Hole,P=2mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 17P | |
| Length of End Connection Pin | 2.8mm | |
| Color | Black | |
| Pin Structure | 1x17P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

