LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kingsonic KCQP1J102JL product image
Images for reference only

Kingsonic KCQP1J102JL

Manufacturer
KingsonicAsian Brands
MPN
KCQP1J102JL
LCSC Part #
C49450681
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
1nF 63V -40℃~+85℃ ±5% Through Hole,P=5mm Film Capacitors
DatasheetKingsonic KCQP1J102JL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1641$ 0.16
200+$ 0.0655$ 13.10
500+$ 0.0633$ 31.65
1,000+$ 0.0622$ 62.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKingsonic
PackagingThrough Hole,P=5mm
Capacitance1nF
Voltage Rating63V
Operating Temperature-40℃~+85℃
Tolerance±5%