JSMSEMI SSTPSC10065DY
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SSTPSC10065DY |
| LCSC Part # | C49450375 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 1 Independent 650V 1.8V@10A 32A TO-220-2 Single Diodes RoHS |
| Datasheet | JSMSEMI SSTPSC10065DY |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 80uA@650V | |
| Current - Rectified | 32A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 80uA@650V | |
| Current - Rectified | 32A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zero forward/reverse recovery current
- High blocking voltage
- High-frequency operation
- Positive temperature coefficient of V<sub>F</sub>
- Temperature-independent switching behavior
- High surge current capability
Applications
AI Translation
- PC power supplies
- Server power supplies
- AC/DC converters
- DC/DC converters
- Uninterruptible power supplies
In-Stock: 150
150 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1839 | $ 1.18 |
| 10+ | $ 0.9796 | $ 9.80 |
| 50+ | $ 0.8677 | $ 43.39 |
| 100+ | $ 0.7412 | $ 74.12 |
| 500+ | $ 0.6844 | $ 342.20 |
| 1,000+ | $ 0.6585 | $ 658.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 80uA@650V | |
| Current - Rectified | 32A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 80uA@650V | |
| Current - Rectified | 32A | |
| Non-Repetitive Peak Forward Surge Current | 65A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Zero forward/reverse recovery current
- High blocking voltage
- High-frequency operation
- Positive temperature coefficient of V<sub>F</sub>
- Temperature-independent switching behavior
- High surge current capability
Applications
AI Translation
- PC power supplies
- Server power supplies
- AC/DC converters
- DC/DC converters
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SC6D10065A | JSMSEMI | TO-220-2 | 534 | $ 0.8841 | ||
| SFFSP1065A | JSMSEMI | TO-220-2 | 470 | $ 0.8828 | ||
| SFFSP1065B-F085 | JSMSEMI | TO-220-2 | 200 | $ 1.1174 | ||
| SIDH10G65C6XKSA1 | JSMSEMI | TO-220-2 | 200 | $ 1.1839 | ||
| SIDH10SG60CXKSA2 | JSMSEMI | TO-220-2 | 200 | $ 1.2059 | ||
| SSTPSC8H065DI | JSMSEMI | TO-220-2 | 200 | $ 1.1839 | ||
| SSCS308APC9 | JSMSEMI | TO-220-2 | 150 | $ 1.1839 | ||
| SSCS310AHGC9 | JSMSEMI | TO-220-2 | 150 | $ 1.1174 | ||
| SIDH08G65C6XKSA1 | JSMSEMI | TO-220-2 | 140 | $ 1.1839 | ||
| SSIC1060P-BP | JSMSEMI | TO-220-2 | 100 | $ 1.1174 | ||
| SSTPSC10H065DI | JSMSEMI | TO-220-2 | 100 | $ 1.1839 | ||
| SNXPSC106506Q | JSMSEMI | TO-220-2 | 65 | $ 1.1258 | ||
| SLSIC2SD065A08A | JSMSEMI | TO-220-2 | 50 | $ 1.2781 | ||
| STRS8E65F,S1Q | JSMSEMI | TO-220-2 | 50 | $ 1.1839 | ||
| SDSC08065 | JSMSEMI | TO-220-2 | 49 | $ 1.1839 | ||
| SLSIC2SD065A10A | JSMSEMI | TO-220-2 | 38 | $ 1.1839 | ||
| SC6D08065A | JSMSEMI | TO-220-2 | 186 | $ 1.0153 | ||
| SIDH08SG60CXKSA2 | JSMSEMI | TO-220-2 | 100 | $ 1.5053 | ||
| FFSP20120A | JSMSEMI | TO-220-2 | 1,316 | $ 1.6996 |



