LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYX MCNR4020AF-220M product image
  • MCNR4020AF-220M thumbnail 1
  • MCNR4020AF-220M thumbnail 2
  • MCNR4020AF-220M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYX MCNR4020AF-220M

Manufacturer
MYXAsian Brands
MPN
MCNR4020AF-220M
LCSC Part #
C49449305
Packaging
SMD,4x4mm
Customer #
Key Attributes
FIXED IND 22uH 620mA 360mΩ SMD,4x4mm
DatasheetMYX MCNR4020AF-220M
Alternative Parts10
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0502$ 0.50
100+$ 0.0393$ 3.93
300+$ 0.0339$ 10.17
3,000+$ 0.0298$ 89.40
6,000+$ 0.0266$ 159.60
9,000+$ 0.0249$ 224.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMYX
PackagingSMD,4x4mm
Current Rating620mA
Inductance22uH
Tolerance±20%
DC Resistance(DCR)360mΩ
Current - Saturation(Isat)1.05A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCNR8040AF-220MMYXSMD,8x8mm50$ 0.1161
MCNRA4012A-220MMYXSMD,4x4mm0$ 0.0988
MCNR4015BF-220MMYXSMD,4x4mm0$ 0.0706
MCNR4030AF-220MMYXSMD,4x4mm0$ 0.0659
MCNRA3015A-220MMYXSMD,3x3mm0$ 0.0753
MCNR6020AF-220MMYXSMD,6x6mm0$ 0.08
MCNR5020BF-220MMYXSMD,5x5mm0$ 0.0706
MCNR6028AF-220MMYXSMD,6x6mm0$ 0.08
MCNR5040BF-220MMYXSMD,5x5mm0$ 0.08
MCNR6045AF-220MMYXSMD,6x6mm0$ 0.0894