Megastar ZX-BD12D10LS3
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-BD12D10LS3 |
| LCSC Part # | C49447083 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 2A SPDT 125V Black Through Hole Slide Switches |
| Datasheet | Megastar ZX-BD12D10LS3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 9.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 9.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 9.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Megastar | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 2A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 9.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
C49447083 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



