Bossie BX-RJ-393-8P
| Manufacturer | BossieAsian Brands |
| MPN | BX-RJ-393-8P |
| LCSC Part # | C49447055 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3.5mm Headphone Jack -25℃~+85℃ 30V Gold 500mA SMD Audio Connectors |
| Datasheet | Bossie BX-RJ-393-8P |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Bossie | |
| Packaging | SMD | |
| Mounting Type | Surface Mount | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 8.4mm | |
| Voltage Rating (Max) | 30V | |
| Body Height | 5mm | |
| Contact Plating | Gold | |
| Length | 13.3mm | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Bossie | |
| Packaging | SMD | |
| Mounting Type | Surface Mount | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 8.4mm | |
| Voltage Rating (Max) | 30V | |
| Body Height | 5mm | |
| Contact Plating | Gold | |
| Length | 13.3mm | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Bossie | |
| Packaging | SMD | |
| Mounting Type | Surface Mount | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 8.4mm | |
| Voltage Rating (Max) | 30V | |
| Body Height | 5mm | |
| Contact Plating | Gold | |
| Length | 13.3mm | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Bossie | |
| Packaging | SMD | |
| Mounting Type | Surface Mount | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 8.4mm | |
| Voltage Rating (Max) | 30V | |
| Body Height | 5mm | |
| Contact Plating | Gold | |
| Length | 13.3mm | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



