LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Delixi Electric CDCH8s16 16A 2P 2NO 230V product image
  • CDCH8s16 16A 2P 2NO 230V thumbnail 1
  • CDCH8s16 16A 2P 2NO 230V thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Delixi Electric CDCH8s16 16A 2P 2NO 230V

Manufacturer
Delixi ElectricAsian Brands
MPN
CDCH8s16 16A 2P 2NO 230V
LCSC Part #
C4944555
Packaging
-
Customer #
Key Attributes
Contactors (Electromechanical)
DatasheetDelixi Electric CDCH8s16 16A 2P 2NO 230V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.8473$ 18.85
200+$ 7.2947$ 1458.94
500+$ 7.0386$ 3519.30
1,000+$ 6.9113$ 6911.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Relays/Contactors (Electromechanical)
ManufacturerDelixi Electric
Packaging-
Reversible current specifications-
Coil voltage frequency-
Installation mode-
Category of use-
Feature-
Main contact type2NO
Rated current16A
Number of poles2P
Driving mode-
authenticationCCC
size81mm×68mm
Coil voltage220V
Wire diameter-
Auxiliary contact type-;-
seriesCDCH8s
rated voltage-