LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR LM2596-3.3FW05ARHQ product image
  • LM2596-3.3FW05ARHQ thumbnail 1
  • LM2596-3.3FW05ARHQ thumbnail 2
  • LM2596-3.3FW05ARHQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR LM2596-3.3FW05ARHQRoHS

Manufacturer
GRAsian Brands
MPN
LM2596-3.3FW05ARHQ
LCSC Part #
C49443604
Packaging
TO-263-5
Customer #
Key Attributes
150kHz Step-down type Fixed 3.3V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconGR LM2596-3.3FW05ARHQ
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3753$ 1.88
50+$ 0.2984$ 14.92
150+$ 0.2654$ 39.81
800+$ 0.2126$ 170.08
2,400+$ 0.1942$ 466.08
4,800+$ 0.1832$ 879.36
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGR
PackagingTO-263-5
Operating Temperature-40℃~+125℃
Frequency - Switching150kHz
FunctionStep-down type
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Output Voltage3.3V
Output Current3A
Quiescent Current5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

The LM2596 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down(buck) switching regulator, capable of driving a 3-A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5 V, 12 V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation, and a fixed-frequency oscillator. The LM2596 series operates at a switching frequency of 150 kHz, thus allowing smaller sized filter components than what can be required with lower frequency switching regulators.

Features

AI Translation
  • 3.3-V, 5-V, 12-V, and adjustable output versions
  • Adjustable version output voltage range: 1.2-V to 37-V +4% maximum over line and load conditions
  • 3-A output load current
  • Input voltage range up to 40 V
  • Requires only four external components
  • Excellent line and load regulation specifications
  • 150-kHz fixed-frequency internal oscillator
  • TTL shutdown capability
  • Low power standby mode, typically 80 μA
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current-limit protection