LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JBL JBL-102014992

Manufacturer
JBLAsian Brands
MPN
JBL-102014992
LCSC Part #
C49441440
Packaging
SMD
Customer #
Key Attributes
-40℃~+85℃ Push-Pull 3.13mm Connector and Ejector Standard SD Card SMD PC Card Sockets RoHS
DatasheetJBL JBL-102014992
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerJBL
PackagingSMD
Operating Temperature-40℃~+85℃
Card Connection ModePush-Pull
Rated Voltage (Max)30V
Height Above Board3.13mm
Length21.2mm
Supplementary FeaturesWith Positioning Posts
Card DetectionYes
Width26.45mm
Connector TypeConnector and Ejector
Card TypeStandard SD Card

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.