TWGMC SI2308-TWGMC
| Manufacturer | TWGMCAsian Brands |
| MPN | SI2308-TWGMC |
| LCSC Part # | C49438148 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 4A SOT-23-3 |
| Datasheet | TWGMC SI2308-TWGMC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -50℃~+125℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -50℃~+125℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved dv/dt capability
- Fast switching
- Green (Pb-free) device options available
Applications
AI Translation
- Motor drive
- Power tools
- LED lighting
In-Stock: 540
540 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0453 | $ 0.91 |
| 200+ | $ 0.0375 | $ 7.50 |
| 600+ | $ 0.0336 | $ 20.16 |
| 3,000+ | $ 0.025 | $ 75.00 |
| 9,000+ | $ 0.0227 | $ 204.30 |
| 21,000+ | $ 0.0215 | $ 451.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -50℃~+125℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -50℃~+125℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Output Capacitance(Coss) | 45pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| RDS(on) | 60mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 16pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 9.3nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Improved dv/dt capability
- Fast switching
- Green (Pb-free) device options available
Applications
AI Translation
- Motor drive
- Power tools
- LED lighting
C49438148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



