HONGLITRONIC HL-AS-2835D1IRC-L1-S1-08-PCT-ZW-P6
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | HL-AS-2835D1IRC-L1-S1-08-PCT-ZW-P6 |
| LCSC Part # | C49435763 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | 5V 225mA 1.8V~2.4V 640nm~655nm 540mW SMD2835 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD2835 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 225mA | |
| Half wave width | 32nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength - Dominant | 640nm~655nm | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 540mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PLCC-2 package
- Extra-wide viewing angle
- Compatible with all SMT assembly and soldering processes
- Suitable for tape and reel packaging
- Moisture Sensitivity Level: Level 4
- Packaging: 4000 pieces per reel
- RoHS compliant
Applications
AI Translation
- Special Lighting
- Horticultural Lighting
In-Stock: 1,710
1,710 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1991 | $ 1.00 |
| 50+ | $ 0.1566 | $ 7.83 |
| 150+ | $ 0.1384 | $ 20.76 |
| 500+ | $ 0.1157 | $ 57.85 |
| 2,500+ | $ 0.1056 | $ 264.00 |
| 4,000+ | $ 0.0995 | $ 398.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD2835 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 225mA | |
| Half wave width | 32nm | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Wavelength - Dominant | 640nm~655nm | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 540mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PLCC-2 package
- Extra-wide viewing angle
- Compatible with all SMT assembly and soldering processes
- Suitable for tape and reel packaging
- Moisture Sensitivity Level: Level 4
- Packaging: 4000 pieces per reel
- RoHS compliant
Applications
AI Translation
- Special Lighting
- Horticultural Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



