Huixin MMBT7002K
| Manufacturer | HuixinAsian Brands |
| MPN | MMBT7002K |
| LCSC Part # | C49435598 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 340mA SOT-23 |
| Datasheet | Huixin MMBT7002K |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Huixin | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Output Capacitance(Coss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Huixin | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Output Capacitance(Coss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET is manufactured using MDD's advanced power trench technology. The process is optimized to minimize on-resistance while maintaining superior switching performance through a best-in-class soft body diode.
Features
AI Translation
- Low on-resistance RDS(ON)
- Low gate threshold voltage
- Low input capacitance
- ESD protection up to 2KV
Applications
AI Translation
- Power management in telecom and industrial automation
- Motor drives and uninterruptible power supplies
- Current switching in DC/DC and AC/DC (synchronous rectification) subsystems
In-Stock: 2,730
2,730 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0242$ 0.0213 | $ 0.21 |
| 100+ | $ 0.0238$ 0.0210 | $ 2.10 |
| 300+ | $ 0.0234$ 0.0206 | $ 6.18 |
| 1,000+ | $ 0.0231$ 0.0204 | $ 20.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Huixin | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Output Capacitance(Coss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Huixin | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Output Capacitance(Coss) | 30pF | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 900mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 40pF | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This N-channel MOSFET is manufactured using MDD's advanced power trench technology. The process is optimized to minimize on-resistance while maintaining superior switching performance through a best-in-class soft body diode.
Features
AI Translation
- Low on-resistance RDS(ON)
- Low gate threshold voltage
- Low input capacitance
- ESD protection up to 2KV
Applications
AI Translation
- Power management in telecom and industrial automation
- Motor drives and uninterruptible power supplies
- Current switching in DC/DC and AC/DC (synchronous rectification) subsystems
C49435598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HXM10H02NSA | Huixin | SOT-23 | 2,945 | $0.1494 $0.1697 |



