LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ISOMICRON IS281C-AXW

Manufacturer
ISOMICRONAsian Brands
MPN
IS281C-AXW
LCSC Part #
C49420628
Packaging
SSOP-4
Customer #
Key Attributes
50mA 100mV@1mA,10mA 80V 6V 1.4V DC SSOP-4 Transistor, Photovoltaic Output Optoisolators
DatasheetISOMICRON IS281C-AXW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerISOMICRON
PackagingSSOP-4
Output Current50mA
Rise time3us
Fall time4us
Vce Saturation(VCE(sat))100mV@1mA,10mA
Operating Temperature-40℃~+110℃
Load Voltage80V
Reverse Voltage6V
Voltage - Forward(Vf)1.4V
Current transfer ratio400%;200%
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-