LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins AMC31DTKS product image
Images for reference only

Sullins AMC31DTKS

Manufacturer
MPN
AMC31DTKS
LCSC Part #
C4939482
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 62P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins AMC31DTKS
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.72$ 33.72
200+$ 13.0498$ 2609.96
500+$ 12.5907$ 6295.35
1,000+$ 12.3649$ 12364.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins62P
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.