SAMZO LD4D40111L
| Manufacturer | SAMZOAsian Brands |
| MPN | LD4D40111L |
| LCSC Part # | C49393631 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Without Bracket 8.3mm 4N 12V 8.3mm Round Button No Surface Mount,Vertical SPST 50mA SMD Tactile Switches |
| Datasheet | SAMZO LD4D40111L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 8.3mm | |
| Height | 4mm | |
| Operating Force | 4N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Width | 8.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Green | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 8.3mm | |
| Height | 4mm | |
| Operating Force | 4N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Width | 8.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Green | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 8.3mm | |
| Height | 4mm | |
| Operating Force | 4N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles | |
| Width | 8.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Green | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD | |
| with Bracket | Without Bracket | |
| Length | 8.3mm | |
| Height | 4mm | |
| Operating Force | 4N | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 Cycles |
| Type | Description | |
|---|---|---|
| Width | 8.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Green | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C49393631 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



