SAMZO F2J0383210
| Manufacturer | SAMZOAsian Brands |
| MPN | F2J0383210 |
| LCSC Part # | C49393623 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | With Bracket 4.5mm 2.6N 12V 4.5mm Round Button Right Angle No SPST 50mA Through Hole Tactile Switches |
| Datasheet | SAMZO F2J0383210 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 4.5mm | |
| Operating Force | 2.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 4.5mm | |
| Operating Force | 2.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 4.5mm | |
| Operating Force | 2.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| with Bracket | With Bracket | |
| Length | 4.5mm | |
| Operating Force | 2.6N | |
| Height | 3.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Width | 4.5mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Right Angle | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C49393623 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



