Cable Assembly Rectangular L200mm Double End Same Direction
| Manufacturer | hanxiaAsian Brands |
| MPN | HX 1.0-2P ST 200mm 28AWG CABLE ASSY |
| LCSC Part # | C49384113 |
| Packaging | - |
| Customer # | |
| Key Attributes | hanxia terminal line 1mm double end same direction 2P 200mm 1 piece |
| Datasheet | hanxia HX 1.0-2P ST 200mm 28AWG CABLE ASSY |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | hanxia | |
| Packaging | - | |
| line length | 200mm | |
| ContactResistance | 20mΩ | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 2 | |
| color | Red, black | |
| 间距 | 1mm | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| On resistance | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | hanxia | |
| Packaging | - | |
| line length | 200mm | |
| ContactResistance | 20mΩ | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 2 | |
| color | Red, black | |
| 间距 | 1mm |
| Type | Description | |
|---|---|---|
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| On resistance | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0903 | $ 0.45 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | hanxia | |
| Packaging | - | |
| line length | 200mm | |
| ContactResistance | 20mΩ | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 2 | |
| color | Red, black | |
| 间距 | 1mm | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| On resistance | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | hanxia | |
| Packaging | - | |
| line length | 200mm | |
| ContactResistance | 20mΩ | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 2 | |
| color | Red, black | |
| 间距 | 1mm |
| Type | Description | |
|---|---|---|
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| On resistance | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



