KNSCHA 68RV0474
| Manufacturer | KNSCHAAsian Brands |
| MPN | 68RV0474 |
| LCSC Part # | C49382955 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 455V 225V 175V 243V~297V SMD Varistors, MOVs |
| Datasheet | KNSCHA 68RV0474 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | SMD | |
| Clamping Voltage | 455V | |
| Pitch | - | |
| Rated Wattage | 400mW | |
| Maximum DC Volts | 225V | |
| Capacitance | 370pF@1kHz | |
| Energy | 25J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 243V~297V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | SMD | |
| Clamping Voltage | 455V | |
| Pitch | - | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 225V | |
| Capacitance | 370pF@1kHz | |
| Energy | 25J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 243V~297V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced packaging process; encapsulant meets UL94-V0
- Compact, space-saving design
- Excellent high-temperature and high-humidity performance
- Superior high-surge and high-inrush current suppression
- SMD molded package; compatible with lead-free reflow or wave soldering for automated assembly
- RoHS and REACH compliant; halogen-free
- Safety certifications: CQC, UL, TUV
Applications
AI Translation
- LED power supplies
- Industrial equipment
- Communications equipment
- Automotive electronics
- Security circuits
- Home appliances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | SMD | |
| Clamping Voltage | 455V | |
| Pitch | - | |
| Rated Wattage | 400mW | |
| Maximum DC Volts | 225V | |
| Capacitance | 370pF@1kHz | |
| Energy | 25J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 243V~297V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KNSCHA | |
| Packaging | SMD | |
| Clamping Voltage | 455V | |
| Pitch | - | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 225V | |
| Capacitance | 370pF@1kHz | |
| Energy | 25J | |
| Maximum AC Volts | 175V | |
| Varistor Voltage | 243V~297V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced packaging process; encapsulant meets UL94-V0
- Compact, space-saving design
- Excellent high-temperature and high-humidity performance
- Superior high-surge and high-inrush current suppression
- SMD molded package; compatible with lead-free reflow or wave soldering for automated assembly
- RoHS and REACH compliant; halogen-free
- Safety certifications: CQC, UL, TUV
Applications
AI Translation
- LED power supplies
- Industrial equipment
- Communications equipment
- Automotive electronics
- Security circuits
- Home appliances
C49382955 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



