CHIN-BAN 3GY01-P29012-A2001
| Manufacturer | CHIN-BANAsian Brands |
| MPN | 3GY01-P29012-A2001 |
| LCSC Part # | C49375566 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | 3.81mm 5.08mm 2 -55℃~+105℃ 2x6P 6 Locking P=3.81mm Rectangular Connector Housings RoHS |
| Datasheet | CHIN-BAN 3GY01-P29012-A2001 |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CHIN-BAN | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Row Spacing | 5.08mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Plastic Material | PBT | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CHIN-BAN | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Row Spacing | 5.08mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Plastic Material | PBT | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4114$ 0.3703 | $ 0.37 |
| 10+ | $ 0.3262$ 0.2936 | $ 2.94 |
| 30+ | $ 0.2885$ 0.2597 | $ 7.79 |
| 100+ | $ 0.2426$ 0.2184 | $ 21.84 |
| 500+ | $ 0.2229$ 0.2007 | $ 100.35 |
| 1,000+ | $ 0.2098$ 0.1889 | $ 188.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CHIN-BAN | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Row Spacing | 5.08mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Plastic Material | PBT | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CHIN-BAN | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Row Spacing | 5.08mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 2x6P | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Plastic Material | PBT | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



