LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
CHIN-BAN 1WF07-148003-00006 product image
  • 1WF07-148003-00006 thumbnail 1
  • 1WF07-148003-00006 thumbnail 2
  • 1WF07-148003-00006 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHIN-BAN 1WF07-148003-00006

Manufacturer
CHIN-BANAsian Brands
MPN
1WF07-148003-00006
LCSC Part #
C49375545
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
Through Hole 250V 3 1 2.5mm 3A 3P -40℃~+85℃ Tin Brown 1x3P Through Hole,P=2.5mm Headers, Male Pins RoHS
DatasheetCHIN-BAN 1WF07-148003-00006
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 980
980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0591$ 0.0532$ 0.53
100+$ 0.0462$ 0.0416$ 4.16
300+$ 0.0397$ 0.0358$ 10.74
1,000+$ 0.0349$ 0.0315$ 31.50
5,000+$ 0.031$ 0.0279$ 139.50
10,000+$ 0.0291$ 0.0262$ 262.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCHIN-BAN
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Supplementary Features-
Number of PINs3P
Operating Temperature-40℃~+85℃
Contact PlatingTin
Plastic Material-
ColorBrown
X-Length of Bottom Edge on Board (Spacing Line)9.9mm
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.