LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPUCLAMP0554T product image
  • TPUCLAMP0554T thumbnail 1
  • TPUCLAMP0554T thumbnail 2
  • TPUCLAMP0554T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPUCLAMP0554T

Manufacturer
TECH PUBLICAsian Brands
MPN
TPUCLAMP0554T
LCSC Part #
C49374622
Packaging
DFN-4(0.8x0.8)
Customer #
Key Attributes
5VWM 13VC DFN-4(0.8x0.8)
DatasheetTECH PUBLIC TPUCLAMP0554T
RoHS Compliance1 documents available
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1882$ 0.94
50+$ 0.1582$ 7.91
150+$ 0.1432$ 21.48
500+$ 0.1319$ 65.95
3,000+$ 0.1229$ 368.70
6,000+$ 0.1184$ 710.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN-4(0.8x0.8)
Clamping Voltage13V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)50W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown8V
type-
PolarityBidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra-low capacitance: 5pF (maximum)
  • Ultra-low leakage: nanoampere-level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test, air discharge: ±15kV
  • IEC 61000-4-2 (ESD) immunity test, contact discharge: ±15kV
  • IEC 61000-4-4 (EFT): 40A (5/50ns)
  • IEC 61000-4-5 (Surge): 3A (8/20μs)
  • Lead-free devices
  • Typical response time < 1 ns

Applications

AI Translation
  • Mobile phones & accessories
  • Keyboards, side keys, audio ports
  • SIM card ports and digital lines
  • Laptops and handheld devices