HJ Tech 3N0401BK-094
| Manufacturer | HJ TechAsian Brands |
| MPN | 3N0401BK-094 |
| LCSC Part # | C49352845 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.5cm 2.5GHz Coaxial Cables (RF) |
| Datasheet | HJ Tech 3N0401BK-094 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 3.5cm | |
| Voltage Rating | - | |
| Frequency | 2.5GHz | |
| Input/Output | - | |
| SWR | - | |
| IPEX Algebra | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 3.5cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Frequency | 2.5GHz | |
| Input/Output | - | |
| SWR | - | |
| IPEX Algebra | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 3.5cm | |
| Voltage Rating | - | |
| Frequency | 2.5GHz | |
| Input/Output | - | |
| SWR | - | |
| IPEX Algebra | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | HJ Tech | |
| Packaging | - | |
| Operating Temperature | - | |
| Impedance | 50Ω | |
| Line Length | 3.5cm |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Frequency | 2.5GHz | |
| Input/Output | - | |
| SWR | - | |
| IPEX Algebra | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



