DIODES PAM8007NHR
| Manufacturer | |
| MPN | PAM8007NHR |
| LCSC Part # | C493501 |
| Packaging | SSOP-24 |
| Customer # | |
| Key Attributes | 3W Class-D Audio Amplifier with Headphone Amplifier and DC Volume Control |
| Datasheet | DIODES PAM8007NHR |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SSOP-24 | |
| Quiescent Current | 12mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Analog voltage gain;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.12% | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Signal-to-Noise Ratio | 84dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Output Power | 3.1Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SSOP-24 | |
| Quiescent Current | 12mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Analog voltage gain;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.12% | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | 2 Single-Ended Inputs | |
| Signal-to-Noise Ratio | 84dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Output Power | 3.1Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Introduction
The PAM8007 is a 3W, Class- D audio amplifier with headphone amplifier. Advanced 64- Step DC volume control minimizes external components and allows speaker volume control and headphone volume control. It offers low THD+N, to produce high- quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, without low- pass output filters which will save 30% system cost and 75% PCB area. With the same numbers of external components, the efficiency of the PAM8007 is much better than class- AB cousins. It can extend the battery life thus be ideal for portable applications. The PAM8007 is available in a SSOP- 24 and SOP- 24 package.
Features
- 3W Output at 10% THD with a 4Ω Load and 5V Power Supply
- Filterless, Low Quiescent Current and Low EMI
- Low THD+N
- 64-Step DC Volume Control
- Headphone Output Function
- Superior Low Noise
- Low Pop Noise
- Efficiency up to 92%
- Short-Circuit Protection
- Thermal Shutdown
- Few External Components to Save the Space and Cost
- Pb-Free Package
Applications
- LCD monitors/TV projectors
- Notebook computers
- Portable speakers
- Portable DVD players, game machines
- VoIP/speaker phones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SSOP-24 | |
| Quiescent Current | 12mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Analog voltage gain;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.12% | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Signal-to-Noise Ratio | 84dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Output Power | 3.1Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Packaging | SSOP-24 | |
| Quiescent Current | 12mA | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Filterless architecture;Analog voltage gain;Automatic mute/no-noise switch | |
| Total Harmonic Distortion + Noise (THD+N) | 0.12% | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | 2 Single-Ended Inputs | |
| Signal-to-Noise Ratio | 84dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | 92% | |
| Output Power | 3.1Wx2@4Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 63dB |
Introduction
The PAM8007 is a 3W, Class- D audio amplifier with headphone amplifier. Advanced 64- Step DC volume control minimizes external components and allows speaker volume control and headphone volume control. It offers low THD+N, to produce high- quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, without low- pass output filters which will save 30% system cost and 75% PCB area. With the same numbers of external components, the efficiency of the PAM8007 is much better than class- AB cousins. It can extend the battery life thus be ideal for portable applications. The PAM8007 is available in a SSOP- 24 and SOP- 24 package.
Features
- 3W Output at 10% THD with a 4Ω Load and 5V Power Supply
- Filterless, Low Quiescent Current and Low EMI
- Low THD+N
- 64-Step DC Volume Control
- Headphone Output Function
- Superior Low Noise
- Low Pop Noise
- Efficiency up to 92%
- Short-Circuit Protection
- Thermal Shutdown
- Few External Components to Save the Space and Cost
- Pb-Free Package
Applications
- LCD monitors/TV projectors
- Notebook computers
- Portable speakers
- Portable DVD players, game machines
- VoIP/speaker phones
C493501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



