TDSEMIC 70HF160-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | 70HF160-TD |
| LCSC Part # | C49338489 |
| Packaging | DO-5(DO-203AB) |
| Customer # | |
| Key Attributes | 1.6kV 1.46V@220A 70A DO-5(DO-203AB) Single Diodes RoHS |
| Datasheet | TDSEMIC 70HF160-TD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.46V@220A | |
| Reverse Leakage Current (Ir) | 4.5mA | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.46V@220A | |
| Reverse Leakage Current (Ir) | 4.5mA | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge current capability
- Designed for wide-ranging applications
- Available in stud cathode and stud anode versions
- Available in leaded versions
- Voltage ratings up to 1600 V<sub>RRM</sub>
- Designed and qualified to industrial standards
- RoHS compliant
Applications
AI Translation
- Converters
- Power Supplies
- Machine Tool Controls
- Battery Chargers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.46V@220A | |
| Reverse Leakage Current (Ir) | 4.5mA | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TDSEMIC | |
| Packaging | DO-5(DO-203AB) | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Voltage - Forward(Vf@If) | 1.46V@220A | |
| Reverse Leakage Current (Ir) | 4.5mA | |
| Current - Rectified | 70A | |
| Non-Repetitive Peak Forward Surge Current | 1.25kA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge current capability
- Designed for wide-ranging applications
- Available in stud cathode and stud anode versions
- Available in leaded versions
- Voltage ratings up to 1600 V<sub>RRM</sub>
- Designed and qualified to industrial standards
- RoHS compliant
Applications
AI Translation
- Converters
- Power Supplies
- Machine Tool Controls
- Battery Chargers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



