USAKRO UK-B0228G70-SP25Y
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B0228G70-SP25Y |
| LCSC Part # | C493365 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet | USAKRO UK-B0228G70-SP25Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 7mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 7mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0466 | $ 0.47 |
| 100+ | $ 0.0367 | $ 3.67 |
| 300+ | $ 0.0318 | $ 9.54 |
| 1,000+ | $ 0.0282 | $ 28.20 |
| 5,000+ | $ 0.0252 | $ 126.00 |
| 10,000+ | $ 0.0238 | $ 238.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 7mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 7mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C493365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UK-B0228-G7-250 | USAKRO | SMD-4P,6x6mm | 1,030 | $ 0.0522 | ||
| UK-B0228G70-SPJZ25Y | USAKRO | SMD-4P,6x6mm | 60 | $ 0.0561 | ||
| UK-B0228-G7.5-250 | USAKRO | SMD-4P,6x6mm | 390 | $0.0373 $0.0548 | ||
| UK-B0228-G6.5-250 | USAKRO | SMD-4P,6x6mm | 290 | $ 0.0494 | ||
| UK-B0219-TP-250 | USAKRO | SMD-4P,6x6mm | 450 | $0.0320 $0.064 | ||
| UK-B02126G7-SP25Y | USAKRO | SMD-4P,6x6mm | 115 | $ 0.1033 | ||
| UK-B02123T-G7.0-250JZ | USAKRO | SMD-4P,6.2x6.2mm | 1,540 | $0.0522 $0.1303 | ||
| UK-B02123T-G7.5-250JZ | USAKRO | SMD-4P,6.2x6.2mm | 1,600 | $0.0520 $0.1299 | ||
| UK-B02123T-G6.5-250JZ | USAKRO | SMD-4P,6.2x6.2mm | 800 | $ 0.1324 |



