USAKRO UK-B0228G50-SP25Y
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B0228G50-SP25Y |
| LCSC Part # | C493363 |
| Packaging | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet | USAKRO UK-B0228G50-SP25Y |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,060
1,060 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0439$ 0.0176 | $ 0.18 |
| 100+ | $ 0.0347$ 0.0139 | $ 1.39 |
| 300+ | $ 0.0301$ 0.0121 | $ 3.63 |
| 1,000+ | $ 0.0267$ 0.0107 | $ 10.70 |
| 5,000+ | $ 0.0239$ 0.0096 | $ 48.00 |
| 10,000+ | $ 0.0225$ 0.0090 | $ 90.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Black | |
| Length | 6mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C493363 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UK-B0228-G5-250 | USAKRO | SMD-4P,6x6mm | 460 | $ 0.0473 | ||
| UK-B0228G50-SPJZ25Y | USAKRO | SMD-4P,6x6mm | 460 | $0.0503 $0.0644 | ||
| UK-B0228-G5-250-JZ | USAKRO | SMD-4P,6x6mm | 180 | $ 0.0504 | ||
| UK-B0228-G5.5-250-JZ | USAKRO | SMD-4P,6x6mm | 1,410 | $0.0279 $0.0558 | ||
| UK-B0228-G5.5-250 | USAKRO | SMD-4P,6x6mm | 200 | $0.0257 $0.0514 | ||
| UK-B0230-G5-B-250 | USAKRO | SMD-4P,6.2x6.2mm | 970 | $0.0548 $0.0622 | ||
| UK-B0229-G5-B-250 | USAKRO | SMD-4P,6.2x6.2mm | 10 | $ 0.0592 | ||
| UK-B02100G5-SP25Y | USAKRO | SMD,6x6mm | 775 | $0.0864 $0.1728 | ||
| UK-B02130-G5.0-250 | USAKRO | SMD-4P,6.2x6.2mm | 415 | $ 0.1334 | ||
| UK-B0230-G5-250 | USAKRO | SMD-5P,6.2x6.2mm | 80 | $ 0.0505 | ||
| UK-B02123T-G5.0-250JZ | USAKRO | SMD-4P,6.2x6.2mm | 1,320 | $0.0500 $0.1249 | ||
| UK-B02123-G5-250 | USAKRO | SMD,6x6mm | 0 | $ 0.1287 |



