DLL DL2500122ST
| Manufacturer | DLLAsian Brands |
| MPN | DL2500122ST |
| LCSC Part # | C49333930 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quick Connects, Quick Disconnect Connectors RoHS |
| Datasheet | DLL DL2500122ST |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | DLL | |
| Packaging | - | |
| Current Rating (Max) | 15A | |
| Ontology Coating | Tin | |
| Body Material | Brass | |
| Blade Width | 6.3mm | |
| Number of Leg | 2 | |
| Number of Inserts | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | DLL | |
| Packaging | - | |
| Current Rating (Max) | 15A | |
| Ontology Coating | Tin |
| Type | Description | |
|---|---|---|
| Body Material | Brass | |
| Blade Width | 6.3mm | |
| Number of Leg | 2 | |
| Number of Inserts | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.113 | $ 0.57 |
| 50+ | $ 0.0893 | $ 4.47 |
| 150+ | $ 0.0775 | $ 11.63 |
| 500+ | $ 0.0686 | $ 34.30 |
| 2,000+ | $ 0.0615 | $ 123.00 |
| 4,000+ | $ 0.0579 | $ 231.60 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | DLL | |
| Packaging | - | |
| Current Rating (Max) | 15A | |
| Ontology Coating | Tin | |
| Body Material | Brass | |
| Blade Width | 6.3mm | |
| Number of Leg | 2 | |
| Number of Inserts | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | DLL | |
| Packaging | - | |
| Current Rating (Max) | 15A | |
| Ontology Coating | Tin |
| Type | Description | |
|---|---|---|
| Body Material | Brass | |
| Blade Width | 6.3mm | |
| Number of Leg | 2 | |
| Number of Inserts | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



