HYHONGYEX PTHS252010-R47M
| Manufacturer | HYHONGYEXAsian Brands |
| MPN | PTHS252010-R47M |
| LCSC Part # | C49333067 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 5.6A 470nH ±20% 6.5A 22mΩ Molded inductor 1008 Fixed Inductors RoHS |
| Datasheet | HYHONGYEX PTHS252010-R47M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 1008 | |
| Current Rating | 5.6A | |
| Inductance | 470nH | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 1008 | |
| Current Rating | 5.6A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0429 | $ 0.43 |
| 100+ | $ 0.0342 | $ 3.42 |
| 300+ | $ 0.0298 | $ 8.94 |
| 3,000+ | $ 0.0265 | $ 79.50 |
| 6,000+ | $ 0.0239 | $ 143.40 |
| 9,000+ | $ 0.0226 | $ 203.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 1008 | |
| Current Rating | 5.6A | |
| Inductance | 470nH | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Packaging | 1008 | |
| Current Rating | 5.6A | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.5A | |
| DC Resistance(DCR) | 22mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



