LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Econd 100uF400V18x25KM product image
  • 100uF400V18x25KM thumbnail 1
  • 100uF400V18x25KM thumbnail 2
  • 100uF400V18x25KM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Econd 100uF400V18x25KM

Manufacturer
EcondAsian Brands
MPN
100uF400V18x25KM
LCSC Part #
C49332879
Packaging
Through Hole,D18xL25mm
Customer #
Key Attributes
±20% 400V 100uF Through Hole,D18xL25mm Aluminum Electrolytic Capacitors RoHS
DatasheetEcond 100uF400V18x25KM
In-Stock: 104
104 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6511$ 0.65
10+$ 0.5239$ 5.24
50+$ 0.4586$ 22.93
100+$ 0.3949$ 39.49
500+$ 0.3574$ 178.70
1,000+$ 0.3362$ 336.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerEcond
PackagingThrough Hole,D18xL25mm
Tolerance±20%
Voltage Rating400V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current500mA@120Hz
Pin Spacing7.5mm
Operating Temperature-25℃~+105℃
Height - Seated (Max)25mm
Diameter18mm