LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HOLTEK HT42B534-2

Manufacturer
HOLTEKAsian Brands
MPN
HT42B534-2
LCSC Part #
C493294
Packaging
SOP-8
Customer #
Key Attributes
USB to UART Bridge IC
DatasheetHOLTEK HT42B534-2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerHOLTEK
PackagingSOP-8
Operating Temperature-
Voltage - Supply3.3V~5.5V
Number of ports-
FeaturesShutdown mode;Hardware flow control support;Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator
Applications FunctionUSB to UART
Data Rate3Mbps
Quiescent Supply Current450uA
USB ProtocolUSB 2.0
Current - Supply20mA

Introduction

AI Translation

The HT42B534-x is a high-performance USB to UART Bridge controller with fully integrated USB and UART interface functionality, designed for applications requiring communication with various types of UART devices. The internal USB interface supports USB 2.0 full-speed mode for PC communication, and a fully integrated high-speed oscillator provides the clock source for both the USB and UART baud rate generator. The baud rate generator supports UART data transmission at baud rates up to 3Mbps.

Features

AI Translation
  • Operating voltage (VDD): 3.3V~5.5V
  • UART pin voltage (VDDIO): 1.8V~VDD (less than VDD)
  • Suspend and wake-up functions for reduced power consumption
  • Built-in 12MHz oscillator with 0.25% accuracy for all USB modes — no external components required
  • USB interface compliant with USB 2.0 Full-Speed mode
  • Implements USB composite device protocol:
    • Communications Device Class (CDC) for communication and configuration
    • Human Interface Device class (HID) for configuring USB VID, PID, and device description strings
  • D+ pin connected to 1.5kΩ pull-up resistor
  • Full-duplex UART interface
    • Baud rate up to 3Mbps
    • Up to 128-byte TX buffer and 128-byte RX buffer
    • Supported UART data formats:
      • Data bits: 8
      • Stop bits: 1 or 2
      • Parity: odd, even, or none
    • RTS/CTS hardware flow control
  • RX pin generates resume signal for remote wake-up request
  • VDDIO pin supplies operating voltage for UART pins
  • Auto re-synchronization
  • Virtual COM Port (VCP) standard support
  • Windows drivers: Windows XP (SP2), Vista, Windows 7, Windows 8 (single INF file only), Windows 10
  • Android 4.0 and above, Mac OS X support
  • Built-in 256-byte True EEPROM for user data storage
  • Package types: 8-pin SOP, 10-pin SOP/MSOP, 16-pin NSOP