LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 1210L050/24V product image
  • 1210L050/24V thumbnail 1
  • 1210L050/24V thumbnail 2
  • 1210L050/24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 1210L050/24V

Manufacturer
YTLAsian Brands
MPN
1210L050/24V
LCSC Part #
C49318404
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 24V 500mA 1210
DatasheetYTL 1210L050/24V
In-Stock: 3,800
3,800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0637$ 0.64
100+$ 0.0503$ 5.03
300+$ 0.0436$ 13.08
1,000+$ 0.0386$ 38.60
4,000+$ 0.0345$ 138.00
8,000+$ 0.0325$ 260.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current500mA
Current - Max100A
Power Dissipation900mW
Trip Current1A
Pitch-
Height1.1mm
Length3.2mm
Width2.5mm
Resistance @ 25℃180mΩ
Time to Trip(Max)100ms
Resistance - Post Trip (R1) (Max)900mΩ

Features

AI Translation
  • Size 0.12×0.10 inch / 3.2×2.5 mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.05A to 2.60A
  • Fast response time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection