LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL 0603L050/6V product image
  • 0603L050/6V thumbnail 1
  • 0603L050/6V thumbnail 2
  • 0603L050/6V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL 0603L050/6V

Manufacturer
YTLAsian Brands
MPN
0603L050/6V
LCSC Part #
C49318280
Packaging
0603
Customer #
Key Attributes
PTC RESET FUSE 6V 500mA 0603
DatasheetYTL 0603L050/6V
Alternative Parts3
In-Stock: 2,860
2,860 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0362$ 0.72
200+$ 0.0281$ 5.62
600+$ 0.0236$ 14.16
4,000+$ 0.021$ 84.00
8,000+$ 0.0186$ 148.80
20,000+$ 0.0174$ 348.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerYTL
Packaging0603
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current1A
Height-
Length1.6mm
Width0.8mm
Time to Trip(Max)100ms
Resistance @ 25℃100mΩ
Resistance - Post Trip (R1) (Max)800mΩ

Features

AI Translation
  • Size 0.06×0.03 in / 1.5×0.8mm
  • Surface mount resettable fuse
  • Rated voltage 6V to 60V
  • Rated current 0.01A to 1.00A
  • Fast acting time
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high-temperature solder

Applications

AI Translation
  • USB peripherals
  • Motherboard hot-plug protection
  • Power tools
  • Smartphone battery and port protection
  • Gaming console port protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603L050/9VYTL06033,460$ 0.0355
0603L050/12VYTL06033,640$ 0.042
0603L050/16VYTL06033,820$ 0.0503