OSEN OSH15N80
| Manufacturer | OSENAsian Brands |
| MPN | OSH15N80 |
| LCSC Part # | C49318205 |
| Packaging | TO-247G |
| Customer # | |
| Key Attributes | MOSFET 800V 15A TO-247G |
| Datasheet | OSEN OSH15N80 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247G | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 580mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.33nF | |
| Gate Charge(Qg) | 94nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247G | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| RDS(on) | 580mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.33nF | |
| Gate Charge(Qg) | 94nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3297 | $ 2.33 |
| 10+ | $ 1.9967 | $ 19.97 |
| 30+ | $ 1.7887 | $ 53.66 |
| 90+ | $ 1.5743 | $ 141.69 |
| 450+ | $ 1.4784 | $ 665.28 |
| 900+ | $ 1.4362 | $ 1292.58 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247G | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 300W | |
| RDS(on) | 580mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.33nF | |
| Gate Charge(Qg) | 94nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247G | |
| Drain to Source Voltage | 800V | |
| Output Capacitance(Coss) | 370pF | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| RDS(on) | 580mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.33nF | |
| Gate Charge(Qg) | 94nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
C49318205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXFH15N80Q-OSEN | OSEN | TO-247G | 2 | $ 2.3365 | ||
| IXFH24N90P-OSEN | OSEN | TO-247H | 20 | $ 3.2538 |



