JST B4P-VH-B(LF)(SN)
| Manufacturer | |
| MPN | B4P-VH-B(LF)(SN) |
| LCSC Part # | C493148 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 4POS 3.96mm |
| Datasheet | JST B4P-VH-B(LF)(SN) |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.78mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.78mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 16,770
16,770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: PieceSamples: 10
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1905 | $ 0.95 |
| 50+ | $ 0.1575 | $ 7.88 |
| 150+ | $ 0.1434 | $ 21.51 |
| 500+ | $ 0.1258 | $ 62.90 |
| 2,500+ | $ 0.1179 | $ 294.75 |
| 5,000+ | $ 0.1132 | $ 566.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.78mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 10A | |
| Mounting Type | Through Hole | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass-Fiber Reinforced PBT | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15.78mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C493148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B4P-VH(LF)(SN) | JST | Through Hole,P=3.96mm | 73,630 | $ 0.1228 | ||
| B4P-VH-R(LF)(SN) | JST | Through Hole,P=3.96mm | 2,350 | $0.0531 $0.1473 | ||
| VH3.96-4P ZZ | SHOU HAN | Through Hole,P=3.96mm | 68,260 | $0.0510 $0.0536 | ||
| A3963WV-4P | CJT(Changjiang Connectors) | Through Hole,P=3.96mm | 40,845 | $ 0.0819 | ||
| A396E1L1-2Y4P11 | JXTCONN | Through Hole,P=3.96mm | 14,360 | $0.0321 $0.0458 | ||
| HC-VH-4A-TW | Hong Cheng | Through Hole,P=3.96mm | 5,640 | $0.0405 $0.0426 | ||
| HX VH3.96-4P ZZ | hanxia | Through Hole,P=3.96mm | 4,840 | $0.0550 $0.0578 | ||
| VH3.96-4P ZZMS | SHOU HAN | Through Hole,P=3.96mm | 1,550 | $0.0600 $0.0652 | ||
| HC-VH3.96-4A-M | Hong Cheng | Through Hole,P=3.96mm | 1,200 | $0.0459 $0.0573 | ||
| HCZZ0324-4 | Hong Cheng | Through Hole,p=3.96mm | 940 | $0.0478 $0.0503 | ||
| B4P-VH-B-R(LF)(SN) | JST | Through Hole,P=3.96mm | 0 | $0.1192 $0.2291 | ||
| B4P-VH-B-C(LF)(SN) | JST | Through Hole,P=3.96mm | 0 | $ 0.4847 | ||
| B4P-VH-GZ | JST | Through Hole,P=3.96mm | 0 | $ 0.6436 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



