JST S2P3-VH(LF)(SN)
| Manufacturer | |
| MPN | S2P3-VH(LF)(SN) |
| LCSC Part # | C493110 |
| Packaging | Through Hole,Right Angle,P=7.92mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 7.92mm |
| Datasheet | JST S2P3-VH(LF)(SN) |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=7.92mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.92mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 10A | |
| Supplementary Features | Missing pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P (3P Missing 1P) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.82mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P (Missing 1P) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=7.92mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.92mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Missing pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P (3P Missing 1P) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.82mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P (Missing 1P) |
Introduction
This small, field-proven connector for PCBs is reliable and offers high current-carrying capacity. It is suitable for a wide variety of signal, power, and output circuits found in consumer electronics.
Features
- Proven box contacts
- Compact, high-density connector
- Reliable contact and mounting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1538 | $ 0.77 |
| 50+ | $ 0.1229 | $ 6.15 |
| 150+ | $ 0.1075 | $ 16.13 |
| 500+ | $ 0.0939 | $ 46.95 |
| 2,500+ | $ 0.0847 | $ 211.75 |
| 5,000+ | $ 0.0801 | $ 400.50 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=7.92mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.92mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 10A | |
| Supplementary Features | Missing pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P (3P Missing 1P) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.82mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P (Missing 1P) |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,Right Angle,P=7.92mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.92mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 10A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Missing pin | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P (3P Missing 1P) | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.82mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P (Missing 1P) |
Introduction
This small, field-proven connector for PCBs is reliable and offers high current-carrying capacity. It is suitable for a wide variety of signal, power, and output circuits found in consumer electronics.
Features
- Proven box contacts
- Compact, high-density connector
- Reliable contact and mounting
C493110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HC-VH7.92-2AW-TM | Hong Cheng | Through Hole,Right Angle,P=7.92mm | 600 | $0.0111 $0.0369 | ||
| HC-VH7.92-2AW-TW | Hong Cheng | Through Hole,Right Angle,P=7.92mm | 540 | $0.0309 $0.0325 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



