LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Slkor TL432A

Manufacturer
SlkorAsian Brands
MPN
TL432A
LCSC Part #
C49309282
Packaging
SOT-23
Customer #
Key Attributes
1.25V~15V ±0.5% 1.25V~15V 100mA Adjustable SOT-23 Voltage Reference RoHS
DatasheetSlkor TL432A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerSlkor
PackagingSOT-23
Quiescent Current-
Output Voltage1.25V~15V
Tolerance±0.5%
Voltage - Supply1.25V~15V
Minimum Cathode Current for Regulation100uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature0℃~+70℃
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Introduction

AI Translation

TL432A is a three-terminal shunt voltage reference that provides a highly accurate 1.25V reference voltage. Its excellent thermal stability and wide operating current range make it suitable for a variety of applications seeking low-cost, high-performance solutions.

Features

AI Translation
  • Low dynamic output impedance
  • Effective temperature compensation across the full operating temperature range
  • Low output noise voltage
  • Fast turn-on response
  • Sink current capability: 0.1mA to 100mA

Applications

AI Translation
  • Shunt regulator
  • High-current shunt regulator
  • Precision current limiter