LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MMPC0604-1R5MT product image
  • MMPC0604-1R5MT thumbnail 1
  • MMPC0604-1R5MT thumbnail 2
  • MMPC0604-1R5MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions MMPC0604-1R5MT

Manufacturer
MetalLionsAsian Brands
MPN
MMPC0604-1R5MT
LCSC Part #
C49308512
Packaging
SMD,7.3x6.6mm
Customer #
Key Attributes
12A 1.5uH ±20% 20A 10mΩ SMD,7.3x6.6mm Fixed Inductors
DatasheetMetalLions MMPC0604-1R5MT
Alternative Parts1
In-Stock: 965
965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1678$ 0.1595$ 0.80
50+$ 0.1329$ 0.1263$ 6.32
150+$ 0.118$ 0.1121$ 16.82
1,000+$ 0.0993$ 0.0944$ 94.40
2,000+$ 0.091$ 0.0865$ 173.00
5,000+$ 0.086$ 0.0817$ 408.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMetalLions
PackagingSMD,7.3x6.6mm
Current Rating12A
Inductance1.5uH
Tolerance±20%
Current - Saturation(Isat)20A
DC Resistance(DCR)10mΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMPC1004-1R5MTMetalLionsSMD,11x10mm480$0.2762 $0.2907