LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins ECM12DCCD

Manufacturer
MPN
ECM12DCCD
LCSC Part #
C4930158
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
3.96mm 24P Right Angle Through Hole,Right Angle,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins ECM12DCCD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor Bronze
Operating Temperature-65℃~+125℃
Number of Pins24P
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.