LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2026WVS-2x06D1-LPSWB product image
  • X2026WVS-2x06D1-LPSWB thumbnail 1
  • X2026WVS-2x06D1-LPSWB thumbnail 2
  • X2026WVS-2x06D1-LPSWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026WVS-2x06D1-LPSWB

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026WVS-2x06D1-LPSWB
LCSC Part #
C49296869
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 12POS 2mm
DatasheetXKB Connection X2026WVS-2x06D1-LPSWB
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
In-Stock: 230
230 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4552$ 0.46
10+$ 0.3629$ 3.63
30+$ 0.3224$ 9.67
100+$ 0.2722$ 27.22
350+$ 0.2511$ 87.89
1,050+$ 0.2365$ 248.33
Standard Packaging350/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows2
Pitch2mm
Current Rating3A
Flame Retardant RatingUL94V-0
Operating Temperature-40℃~+105℃
Number of PINs12P
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
Pin Structure2x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.