LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE MUR1060F product image
  • MUR1060F thumbnail 1
  • MUR1060F thumbnail 2
  • MUR1060F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE MUR1060FRoHS

Manufacturer
LGEAsian Brands
MPN
MUR1060F
LCSC Part #
C49296786
Packaging
ITO-220AC
Customer #
Key Attributes
35ns 1 Independent 600V 1.7V@10A 10A ITO-220AC Single Diodes RoHS
Datasheetpdf iconLGE MUR1060F
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1851$ 0.93
50+$ 0.1808$ 9.04
150+$ 0.178$ 26.70
500+$ 0.1752$ 87.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLGE
PackagingITO-220AC
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation50W
Voltage - Forward(Vf@If)1.7V@10A
Reverse Leakage Current (Ir)20mA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • FRD chip
  • Low forward voltage drop
  • Fast reverse recovery time
  • High-frequency operation
  • High-purity, high-temperature-resistant epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring design for improved ruggedness and long-term reliability

Applications

AI Translation
  • Switching power supply
  • Converter
  • Freewheeling diode
  • Reverse battery protection