Dersem DX12N65F
| Manufacturer | DersemAsian Brands |
| MPN | DX12N65F |
| LCSC Part # | C49296573 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET 650V 12A TO-220F |
| Datasheet | Dersem DX12N65F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Dersem | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 149pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 2.124nF | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Dersem | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 149pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 2.124nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge
- Excellent R<sub>DS(ON)</sub>
- High current carrying capability
- RoHS compliant green product
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Dersem | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 149pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 2.124nF | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Dersem | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 149pF | |
| Current - Continuous Drain(Id) | 12A | |
| Ciss-Input Capacitance | 2.124nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.9V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge
- Excellent R<sub>DS(ON)</sub>
- High current carrying capability
- RoHS compliant green product
C49296573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



