LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL DL25018-9AWB product image
  • DL25018-9AWB thumbnail 1
  • DL25018-9AWB thumbnail 2
  • DL25018-9AWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DL25018-9AWB

Manufacturer
DLLAsian Brands
MPN
DL25018-9AWB
LCSC Part #
C49292330
Packaging
SMD,P=2.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle XA 250V 9 1 2.5mm 3A -40℃~+105℃ 9P Tin Beige 1x9P SMD,P=2.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS
DatasheetDLL DL25018-9AWB
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 95
95 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3445$ 0.1723$ 0.86
50+$ 0.2725$ 0.1363$ 6.82
150+$ 0.2417$ 0.1209$ 18.14
600+$ 0.2032$ 0.1016$ 60.96
2,400+$ 0.1861$ 0.0931$ 223.44
4,800+$ 0.1758$ 0.0879$ 421.92
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingSMD,P=2.5mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesXA
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row9
Number of Rows1
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Operating Temperature-40℃~+105℃
Number of PINs9P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.