Venkel TFCR0805-8W-E-2610DT-1K
| Manufacturer | |
| MPN | TFCR0805-8W-E-2610DT-1K |
| LCSC Part # | C49292196 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 261Ω 125mW 100V Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount |
| Datasheet | Venkel TFCR0805-8W-E-2610DT-1K |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Resistance | 261Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Resistance | 261Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0374 | $ 0.04 |
| 200+ | $ 0.015 | $ 3.00 |
| 500+ | $ 0.0145 | $ 7.25 |
| 1,000+ | $ 0.0142 | $ 14.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Resistance | 261Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Resistance | 261Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ERA-6AEB2610V | PANASONIC | Similar | 0805 | 0 | $ 0.0415 | ||
| PAT0805E2610BST1 | VISHAY | Similar | 0805 | 0 | $ 0.271 | ||
| ERA-6AED2610V | PANASONIC | Similar | 0805 | 0 | $ 0.1186 | ||
| RG2012P-2610-D-T5 | SUSUMU | Similar | 0805 | 0 | $ 0.0294 | ||
| RNCF0805DKE261R | SEI(Stackpole Electronics Inc.) | Similar | 0805 | 0 | $ 0.0333 |

