LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C50126V-3AP0G46 product image
  • C50126V-3AP0G46 thumbnail 1
  • C50126V-3AP0G46 thumbnail 2
  • C50126V-3AP0G46 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C50126V-3AP0G46

Manufacturer
JXTCONNAsian Brands
MPN
C50126V-3AP0G46
LCSC Part #
C49291891
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
0.5~2.5 18A -40℃~+105℃ 250V 1x3P (missing 1P) Green 14~26 Through Hole 2 1 5mm Through Hole,P=5mm Wire to Board
DatasheetJXTCONN C50126V-3AP0G46
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 400
400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.121$ 0.0847$ 0.42
50+$ 0.0943$ 0.0661$ 3.31
150+$ 0.081$ 0.0567$ 8.51
500+$ 0.071$ 0.0497$ 24.85
2,500+$ 0.063$ 0.0441$ 110.25
5,000+$ 0.059$ 0.0413$ 206.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerJXTCONN
PackagingThrough Hole,P=5mm
Wire Gauge - mm20.5~2.5
Current Rating18A
Operating Temperature-40℃~+105℃
Voltage Rating (Max)250V
Number of Positions or Pins1x3P (missing 1P)
ColorGreen
Number of Pins2P
Wire Gauge - AWG14~26
Screw SpecificationM2.6
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch5mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C50126V-3AP0G56JXTCONNThrough Hole,P=5mm240$0.0557 $0.0795

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.