LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XUNPU PH2.0-01-03PZS

Manufacturer
XUNPUAsian Brands
MPN
PH2.0-01-03PZS
LCSC Part #
C49286578
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Through Hole 2 2mm 1.5A Square pin 2mm 3.9mm 6P -40℃~+105℃ Gold 2.8mm Black 2x3P 2mm Through Hole,P=2mm Headers, Male Pins
DatasheetXUNPU PH2.0-01-03PZS
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Contact MaterialBrass
Number of Rows2
Pitch2mm
Current Rating1.5A
Circluar Pins/Square PinsSquare pin
Insulation Height2mm
Length of Mating Pin3.9mm
Number of PINs6P
Operating Temperature-40℃~+105℃
Contact PlatingGold
Length of End Connection Pin2.8mm
ColorBlack
Pin Structure2x3P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.